Phoenix Contact UC-WMT Cable Marker, Green, Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- RS Stock No.:
- 512-312
- Mfr. Part No.:
- 0824121
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$847.11
(exc. GST)
$931.82
(inc. GST)
- RS Stock No.:
- 512-312
- Mfr. Part No.:
- 0824121
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Insert | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMT | |
| Legend Colour | Green | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Insert | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMT | ||
Legend Colour Green | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is designed for efficient and effective labelling in electrical and industrial applications. Featuring a unique card form, the marker is produced on green sheets that allow for easy labelling with various printing systems. With a range of capabilities, including compatibility with various marking technologies, this product streamlines the process of conductor identification. Its user-friendly design not only simplifies mounting but also protects the labels from dirt and wear, ensuring clear identification over time. Built to meet high standards of durability and functionality, this product is ideal for professionals seeking reliable marking solutions.
Markers are supplied on uniform sheets for quick printing
Insert labels are arranged for easy branch separation
Ensures high positioning accuracy during printing
Provides space for function texts on each sheet
Custom marking services available to meet specific needs
Complies with various fire protection standards for rail vehicles
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829285 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829292 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827736 Flammability rating according to UL 94 V2

