Phoenix Contact Cable Marker, White, 0832100
- RS Stock No.:
- 269-7853
- Mfr. Part No.:
- 0832100
- Brand:
- Phoenix Contact
Subtotal (1 pack of 9 units)*
$62.31
(exc. GST)
$68.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 9 + | $6.923 | $62.31 |
*price indicative
- RS Stock No.:
- 269-7853
- Mfr. Part No.:
- 0832100
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Clip-On | |
| Legend Colour | White | |
| Length | 4.95mm | |
| Width | 23mm | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 45545-2 | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Clip-On | ||
Legend Colour White | ||
Length 4.95mm | ||
Width 23mm | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 45545-2 | ||
Resistance Features Wipe Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact UCT-WMCO 1,9 (23X4) UniCard labelling range includes markers for the subsequent labelling of conductors by simply snapping mounting type for cable diameter more than 1.1 mm to 1.9 mm and lettering field size 23 x 4 mm. Total 24 individual labels, can be labelled with top mark neo, top mark laser, blue mark id color, blue mark id, blue mark cled, thermomark prime, thermomark card 2.0, thermomark card.
White color
Silicone free, Halogen free
Wipe resistance
UV resistant
Related links
- Phoenix Contact Cable Marker 0832101
- Phoenix Contact Cable Marker 0828571
- Phoenix Contact UCT-WMTBA Cable Marker 1014092 Flammability rating according to UL
- Phoenix Contact WMTS Cable Marker 1352327
- Phoenix Contact WMTS Cable Marker 1352326
- Phoenix Contact 830 Cable Marker 0830712
- Phoenix Contact UCT-WMTBA Cable Marker 1014086 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014090 Flammability rating according to UL
