Phoenix Contact TML Cable Marker, White, 1067779
- RS Stock No.:
- 509-635
- Mfr. Part No.:
- 1067779
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-635
- Mfr. Part No.:
- 1067779
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Series | TML | |
| Legend Colour | White | |
| Length | 150m | |
| Width | 1mm | |
| Material | Polyester | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03 (following), DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Series TML | ||
Legend Colour White | ||
Length 150m | ||
Width 1mm | ||
Material Polyester | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03 (following), DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker strip offers an effective solution for precise labelling in various applications. Designed to be self-adhesive, it provides effortless installation on COMBICON connectors and similar products, making it ideal for diverse markets. The high-quality polyester material ensures durability while retaining clarity in markings, crucial for effective communication in electrical environments. The marker strip can be conveniently labelled using a range of thermal transfer printers, ensuring that your branding or identification is not only visible but also resilient against environmental challenges. With features tailored for a wide temperature range, this marker strip is the optimal choice for users seeking reliability and functionality without compromising on ease of use.
Self-adhesive design eliminates the need for additional mounting tools
Compatible with various thermal transfer printers for custom labelling
Manufactured from high-quality polyester for extended durability
Resilient against solvents and mechanical influences when combined with the right ink ribbon
Suitable for use in low and high-temperature applications, enhancing versatility
Can be trimmed to exact lengths for a professional finish
Custom labelling services are available to meet specific customer requirements
Related links
- Phoenix Contact TML Cable Marker 1026829
- Phoenix Contact WMTS Cable Marker 1352327
- Phoenix Contact WMTS Cable Marker 1352326
- Phoenix Contact WMT Cable Marker 0816281 Flammability rating according to UL 94 V2
- Phoenix Contact SS-3R Latch Lock Cable Marker 0807740
- Phoenix Contact WMTS Cable Marker Pre-printed "0", 1352325
- Phoenix Contact Cable Marker 0832100
- Phoenix Contact Cable Marker 0832101
