Phoenix Contact WMTS Cable Marker, Yellow, 1352330
- RS Stock No.:
- 509-772
- Mfr. Part No.:
- 1352330
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-772
- Mfr. Part No.:
- 1352330
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Insert | |
| Series | WMTS | |
| Legend Colour | Yellow | |
| Length | 18mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polyethylene Terephthalate | |
| Minimum Operating Temperature | -25°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 4892-2:2021-11, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 22479:2019-05, ISO 175:2010, DIN EN ISO 2409:2013 | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Insert | ||
Series WMTS | ||
Legend Colour Yellow | ||
Length 18mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polyethylene Terephthalate | ||
Minimum Operating Temperature -25°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 4892-2:2021-11, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 22479:2019-05, ISO 175:2010, DIN EN ISO 2409:2013 | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker roll in yellow, unlabeled, and compatible with THERMOMARK E.300 D 600 D, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300 600, and THERMOMARK X1.2. It features an insert mounting type with a cable diameter range of 0.6 to 45 mm. The roll contains 3000 individual labels with a text field height of 4 mm and a width of 18 mm.
WMTS range of marking material off the roll includes markers for wire marking with threading and insertion aid for the marking sleeves from the PATG/PATO system
Thanks to their special shape, the WMTS insert labels remain securely inside the sleeve once inserted
Quick and inexpensive marking with THERMOMARK roll printers from Phoenix Contact
When combined with the right ink ribbon, the marking is highly resistant to solvents and mechanical influences
Related links
- Phoenix Contact WMTS Cable Marker 1352329
- Phoenix Contact WMTS Cable Marker 1352326
- Phoenix Contact WMTS Cable Marker 1352327
- Phoenix Contact WMTS Cable Marker Pre-printed "0", 1352325
- Phoenix Contact WMTS Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 1352331
- Phoenix Contact WML 8 Cable Marker 1488730
- Phoenix Contact MM-WMTB Cable Marker Black 6 mm Cable, 1116208
- Phoenix Contact UC-WMTBA Cable Marker 4 mm Cable, 1199632
