Phoenix Contact TML Cable Marker, White, 1026829
- RS Stock No.:
- 498-184
- Mfr. Part No.:
- 1026829
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$645.25
(exc. GST)
$709.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $645.25 |
*price indicative
- RS Stock No.:
- 498-184
- Mfr. Part No.:
- 1026829
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Adhesive | |
| Series | TML | |
| Legend Colour | White | |
| Length | 150m | |
| Width | 6mm | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Adhesive | ||
Series TML | ||
Legend Colour White | ||
Length 150m | ||
Width 6mm | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Self-adhesive marker strip is expertly designed to cater to the needs of professionals requiring clear labelling solutions. Exceptional for use with COMBICON connectors, the marker strip provides a clean surface for easy identification. It is tailored to work seamlessly with various THERMOMARK printers, ensuring high-quality results that withstand the test of time. With a sturdy polyester build, it offers excellent resistance to solvents and mechanical influences, making it an ideal choice for both industrial and commercial applications. The easy mounting adhesive guarantees quick application, allowing for an efficient and straightforward labelling process. This marker strip combines functionality with practicality, perfect for maintaining organisation in any workspace.
Highly resistant to solvents, ensuring durability in demanding environments
Labeling service available for bespoke requirements
UV resistant to maintain visibility over time
Designed for thermal transfer identification technology
Related links
- Phoenix Contact TML Cable Marker 1067779
- Phoenix Contact WMTS Cable Marker 1352327
- Phoenix Contact WMTS Cable Marker 1352326
- Phoenix Contact WMT Cable Marker 0816281 Flammability rating according to UL 94 V2
- Phoenix Contact SS-3R Latch Lock Cable Marker 0807740
- Phoenix Contact Cable Marker 0832100
- Phoenix Contact Cable Marker 0832101
- Phoenix Contact Cable Marker 0828571
