Emko ECOPID Panel Mount Temperature Controller 1 Input, 3 Output 2 Relay, SSR 30V dc PD, PI, PID, OFF, ON, P
- RS Stock No.:
- 561-430
- Distrelec Article No.:
- 300-94-650
- Mfr. Part No.:
- ecoPID.4.6.2R.S.0
- Brand:
- Emko
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 561-430
- Distrelec Article No.:
- 300-94-650
- Mfr. Part No.:
- ecoPID.4.6.2R.S.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Controller | |
| Output Type | 2 Relay, SSR | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Control Type | PD, PI, PID, OFF, ON, P | |
| Maximum Supply Voltage | 30V dc | |
| Auxiliary Power Supply | 250 V ac | |
| Maximum Voltage | 230V | |
| Display Type | 3 Digit LED | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Width | 48mm | |
| Length | 48mm | |
| Series | ECOPID | |
| Mount Type | Panel Mount | |
| Input Type | PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | |
| Panel Depth | 86.5mm | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Controller | ||
Output Type 2 Relay, SSR | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Control Type PD, PI, PID, OFF, ON, P | ||
Maximum Supply Voltage 30V dc | ||
Auxiliary Power Supply 250 V ac | ||
Maximum Voltage 230V | ||
Display Type 3 Digit LED | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Width 48mm | ||
Length 48mm | ||
Series ECOPID | ||
Mount Type Panel Mount | ||
Input Type PT100, Type J Thermocouple, Type K Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple | ||
Panel Depth 86.5mm | ||
- COO (Country of Origin):
- TR
Related links
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 30V dc PID PD ON, OFF
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 30V dc OFF P PI, PID
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 30V dc PID PD ON, OFF
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 230V ac P OFF PD, PI
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 30V dc PID PD ON, OFF
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 230V ac OFF P PD, PID
- Emko ECOPID+ Panel Mount Temperature Controller 1 Input SSR 30V dc ON PID PD, P
- Emko ECOPID Panel Mount Temperature Controller 1 Input SSR 30V dc ON PD P, PI
