Phoenix Contact SS-3R Latch Lock Cable Marker, White White, 0807740

Subtotal (1 pack of 10 units)*

$3,013.57

(exc. GST)

$3,314.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,013.57$301.357

*price indicative

RS Stock No.:
487-544
Mfr. Part No.:
0807740
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Flat

Product Type

Cable Marker

Fixing Method

Latch Lock

Series

SS-3R

Legend Colour

White

Length

20mm

Width

7mm

Printable

Yes

Material

ABS

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

DIN 30646

Resistance Features

Wipe Resistant

COO (Country of Origin):
DE
The Phoenix Contact Device marking solution is expertly engineered for enhanced labelling in industrial and commercial settings. Designed for use with Siemens SIRIUS 3R switchgear series, it offers an efficient 40-section marker sheet, accommodating numerous labelling needs with ease. Featuring 20 strips that provide 2 markers each, the product's versatility ensures it meets various identification requirements. Its flat design allows for optimal application and compatibility with multiple labelling methods, including M-PEN, CMS systems, or BMKT labels. Moreover, its durable construction ensures longevity, making it a reliable choice for any user seeking quality labelling solutions.

Designed specifically for use with Siemens SIRIUS 3R switchgear

Offers an efficient format of 40 individual labels for versatile use

Compatible with various labelling techniques for user convenience

Built from high quality ABS material for improved durability

Suitable for a wide range of ambient conditions which ensuring reliability

Environmentally compliant meeting stringent EU regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy