Parker G Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 807-003
- Mfr. Part No.:
- G06LCF
- Brand:
- Parker
130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$9.275
(exc. GST)
$10.203
(inc. GST)
Units | Per unit | Per Pack* |
2 - 10 | $9.275 | $18.55 |
12 - 48 | $9.10 | $18.20 |
50 + | $8.895 | $17.79 |
*price indicative |
- RS Stock No.:
- 807-003
- Mfr. Part No.:
- G06LCF
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Female/Female
Warning
Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Metric Tube Fittings – Straight Fittings
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.
Specifications
Attribute | Value |
---|---|
Connector A | Tube 6 |
Hydraulic Fitting Type | Hydraulic Union Compression Tube Fitting |
Connector B | Push In 6 mm |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | Metric |
Maximum Operating Pressure | 500 bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 6 mm...
- Legris LF6300 LIQUIfit Series Tee Tube-to-Tube Adaptor Push In 6...
- SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm...