Festo H Non Return Valve, 8bar
- RS Stock No.:
- 202-3546
- Mfr. Part No.:
- H-1/8-A/I
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$74.20
(exc. GST)
$81.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $74.20 |
- RS Stock No.:
- 202-3546
- Mfr. Part No.:
- H-1/8-A/I
- Brand:
- Festo
Related links
- Festo H Non Return Valve, 4mm Tube Inlet, 4mm Tube Outlet, 10bar
- Festo H Non Return Valve, 12mm Tube Inlet, 12mm Tube Outlet, 10bar
- Festo H-M5 Non Return Valve M5 Inlet, 5mm Tube Inlet, 5mm Tube...
- Festo H Series Tube Non Return Valve, 8mm Tube Inlet Port x 8mm...
- Festo VABF Check Valve, 14mm Tube Inlet, 0.5 → 8bar
- Festo B Non Return Valve, 12bar
- RS PRO 57065 Non Return Valve, Push In 6mm Tube Inlet, 2 to 8bar
- RS PRO 57065 Non Return Valve, Push In 8mm Tube Inlet, 2 to 8bar