HellermannTyton 556-20069 Cable Marker, White, 556-20069
- RS Stock No.:
- 329-921
- Distrelec Article No.:
- 302-30-635
- Mfr. Part No.:
- 556-20069
- Brand:
- HellermannTyton
Subtotal (1 reel of 190 units)*
$218.09
(exc. GST)
$239.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $218.09 | $1.148 |
*price indicative
- RS Stock No.:
- 329-921
- Distrelec Article No.:
- 302-30-635
- Mfr. Part No.:
- 556-20069
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | 556-20069 | |
| Legend Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series 556-20069 | ||
Legend Colour White | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Tiptag HF cable markers have been designed to identify larger wires and cable bundles not only in the electronics and general cabling environments but also in the railway industry. Tiptag HF is halogen free and its material properties show low smoke propagation, density and toxicity. Tiptags are presented in a special perforated format which include fastening slots for easy fitting with cable ties. They are also suitable for retrofit purposes.
Ideal for marking larger wire and cable bundles
Halogen free
Low smoke propagation and toxicity
Perforated format that includes fastening slots for cable ties
Related links
- HellermannTyton White White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton TAGPU Tag Cable Marker 556-80584 TAGPU12X74-LOOP-PUR-WH
- HellermannTyton TAGPU Tag Cable Marker White, 556-80588 TAGPU18X124-LOOP-PUR-WH
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU" White, 556-25006 TTAGPU15X100WH-PUR-WH
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25021 TTAGPU11X100WH-PUR-WH
- HellermannTyton 556 Cable Tie Cable Marker 556-80519 TAGPU15X75-4-PUR-YE
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 6 mm Cable, 553-31851
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "9" 2 mm Cable, 515-02699
