HellermannTyton TAGPU Tag Cable Marker, White, 556-80584 TAGPU12X74-LOOP-PUR-WH

Subtotal (1 reel of 500 units)*

$787.74

(exc. GST)

$866.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +$787.74$1.575

*price indicative

RS Stock No.:
102-895
Mfr. Part No.:
556-80584 TAGPU12X74-LOOP-PUR-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Tag

Product Type

Cable Marker

Series

TAGPU

Legend Colour

White

Length

74mm

Width

12mm

Printable

Yes

Material

Polyurethane

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Standards/Approvals

ELV Compliant, RoHS Compliant

Fire Behaviour

Halogen Free

Resistance Features

UV Protection

Tensile Strength

30MPa

RoHS Status: Exempt

COO (Country of Origin):
DE

HellermannTyton TAGPU Series Cable Marker, 74mm Length, 12mm Width - 556-80584 TAGPU12X74-LOOP-PUR-WH


This cable marker is designed for efficient identification of cable bundles, offering a white polyurethane tag suited for thermal transfer printing. Measuring 74mm in length and 12mm in width, each pack contains 500 markers that can withstand temperatures ranging from -25°C to +105°C, making them ideal for a variety of environments.

Features & Benefits


• Printable surface allows for custom labelling for easy identification

• UV resistant, ensuring longevity in outdoor applications

• Halogen-free material enhances safety and compliance for use in sensitive environments

• Durable polyurethane build provides resistance to wear and tear

• High tensile strength of 30MPa increases resilience under stress

• Suitable for use with specific thermal transfer printers for efficient labelling

Applications


• Ideal for effective organisation of electrical installations

• Best used for labelling within automation control panels

• Suitable for marking cables in mechanical assemblies

• Used for high-temperature in industrial environments

How does this product maintain visibility in outdoor conditions?


The UV resistant properties ensure that the markers remain legible and do not degrade when exposed to sunlight, extending their usability outdoors.

Can these markers adhere to different cable types?


The tagging method allows these markers to fit securely around various cables, ensuring optimal placement and clarity for identification across different industries.

What printing method is compatible for custom labelling?


Thermal transfer printing is recommended, which allows for clear and durable prints that can withstand various operating conditions without fading.

What considerations should be made when applying these markers in extreme temperatures?


The markers are designed to operate safely within a wide temperature range of -25°C to +105°C, making them suitable for diverse applications, but always ensure that the cable insulation is also rated for the same conditions.

Related links