HellermannTyton TAGPU Tag Cable Marker Red, 556-80587 TAGPU12X74-LOOP-PUR-RD
- RS Stock No.:
- 102-896
- Mfr. Part No.:
- 556-80587 TAGPU12X74-LOOP-PUR-RD
- Brand:
- HellermannTyton
Subtotal (1 reel of 500 units)*
$748.35
(exc. GST)
$823.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $748.35 | $1.497 |
*price indicative
- RS Stock No.:
- 102-896
- Mfr. Part No.:
- 556-80587 TAGPU12X74-LOOP-PUR-RD
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Tag | |
| Series | TAGPU | |
| Length | 74mm | |
| Width | 12mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Marker Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | UV Protection | |
| Tensile Strength | 30MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Tag | ||
Series TAGPU | ||
Length 74mm | ||
Width 12mm | ||
Printable Yes | ||
Material Polyurethane | ||
Marker Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
Resistance Features UV Protection | ||
Tensile Strength 30MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton TAGPU Series Cable Marker, 74mm Length, 12mm Width - 556-80587 TAGPU12X74-LOOP-PUR-RD
This cable marker is designed for effective identification of cable bundles, measuring 74mm in length and 12mm in height. Made from durable polyurethane, these markers are ideal for use in a variety of environments where clear labelling is essential. Each pack contains 500 printable cable tags in a striking red colour, ensuring visibility and compliance with standards such as RoHS.
Features & Benefits
• Constructed from polyurethane for long-lasting durability
• Capable of withstanding temperatures from -25°C to +105°C
• UV resistant to prevent fading in outdoor applications
• Printable area accommodates thermal transfer printing
• Halogen free and fire safe for enhanced safety
• Suitable for cable bundle identification in various industries
Applications
• Used for labelling electrical and mechanical equipment
• Ideal for bundling and marking cables within automation systems
• Suitable for identifying wires in aerospace
• Utilised in communication systems to mitigate wiring confusion
How does the material contribute to the cable marker's performance?
The polyurethane construction ensures that the markers remain intact under a range of operating temperatures, providing a reliable solution for identification in harsh environments. This material also offers resistance to UV rays, prolonging the marker's lifespan outdoors.
What printing methods are compatible with this product?
Thermal transfer printing is recommended for these markers, allowing for clear and legible printing while maintaining the integrity of the material.
Is it safe to use these markers in environments with strict safety standards?
Yes, the markers are halogen free and meet fire safety standards, making them a suitable choice for applications that require adherence to stringent regulations.
How can these markers assist in improving organisation within electrical systems?
The distinctive red colour and clear labelling capabilities help in easily identifying cable bundles, which reduces confusion and enhances organisation in complex electrical setups.
Related links
- HellermannTyton TAGPU Tag Cable Marker 556-80585 TAGPU12X74-LOOP-PUR-YE
- HellermannTyton TAGPU Tag Cable Marker Blue, 556-80586 TAGPU12X74-LOOP-PUR-BU
- HellermannTyton TAGPU Tag Cable Marker 556-80584 TAGPU12X74-LOOP-PUR-WH
- HellermannTyton TAGPU Tag Cable Marker White, 556-80588 TAGPU18X124-LOOP-PUR-WH
- HellermannTyton TAGPU Tag Cable Marker Yellow, 556-80589 TAGPU18X124-LOOP-PUR-YE
- HellermannTyton Identification Tag for Large Cable Bundles And Wires
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 2.8 mm Cable, 561-02622
- HellermannTyton WIC0 Cable Marker Pre-printed "2" 2 mm Cable, 561-00622 WIC0-2-PA66-RD
