TE Connectivity White White Print Cable Labels, 50.8 mm Width, 250 Per Pack Qty, 50.8 mm
- RS Stock No.:
- 233-2400
- Mfr. Part No.:
- CM-SCE-1/4-4H-9
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
$334.34
(exc. GST)
$367.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | $334.34 | $1.337 |
| 15 - 49 | $331.54 | $1.326 |
| 50 + | $323.94 | $1.296 |
*price indicative
- RS Stock No.:
- 233-2400
- Mfr. Part No.:
- CM-SCE-1/4-4H-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Labels | |
| Label Width | 50.8mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 50.8mm | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Polyolefin | |
| Compatible Printers | TE Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Labels | ||
Label Width 50.8mm | ||
Label Quantity 250Per Pack | ||
Label Length 50.8mm | ||
Background Colour White | ||
Print Colour White | ||
Material Polyolefin | ||
Compatible Printers TE Printer | ||
Standards/Approvals RoHS | ||
Tie-on Cable Markers CM-SCE Series
Military grade non-adhesive, flat cable markers that are used to identify large cables, pipes and wire bundles in commercial, military and aerospace environments. The markers can be applied post terminations by using cable ties.
Features and Benefits
Flame retardant
Solvent, fluid, abrasion and lubricant resistant
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Print on using dot matrix technology
Note
Supplied in boxes of 250
Approvals
MIL-M-81531; MIL-STD-202
Standards
Mark Permanence; MIL-I-81531; MIL-STD 202F
Related links
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity Yellow Yellow Print Cable Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity Yellow White Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity Yellow White Print Cable Labels 250 Per Pack Qty, 6.4 mm
- TE Connectivity Yellow Yellow Print Cable Labels 250 Per Pack Qty, 6.4 mm
- TE Connectivity White Yellow Print Cable Labels 250 Per Pack Qty, 12.7 mm
