HellermannTyton TIPTAG Cable Tie Cable Marker, White, Pre-printed "TIPTAG PU" White, 556-25006 TTAGPU15X100WH-PUR-WH
- RS Stock No.:
- 225-9752
- Mfr. Part No.:
- 556-25006 TTAGPU15X100WH-PUR-WH
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$474.82
(exc. GST)
$522.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.82 |
*price indicative
- RS Stock No.:
- 225-9752
- Mfr. Part No.:
- 556-25006 TTAGPU15X100WH-PUR-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Cable Tie | |
| Product Type | Cable Marker | |
| Legend | TIPTAG PU | |
| Series | TIPTAG | |
| Legend Colour | White | |
| Length | 100mm | |
| Width | 65mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Abrasion Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Cable Tie | ||
Product Type Cable Marker | ||
Legend TIPTAG PU | ||
Series TIPTAG | ||
Legend Colour White | ||
Length 100mm | ||
Width 65mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Abrasion Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton TIPTAG Series Cable Marker, Cable Tie, White - 556-25006
The HellermannTyton cable marker in white offers a reliable solution for cable organisation, management, and identification. This high-quality product is designed to meet the needs of professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Cable Tie ensures secure fastening
• White colour for clear visibility in various applications
• TIPTAG PU for easy cable identification
Applications
• Ideal for use in automation systems for cable organisation.
• Perfect for electronic equipment to assist with cable management.
• Suitable for electrical installations for clear cable identification.
• Great for Mechanical tools and machinery to streamline operations.
Can it securely organise cables for various industries?
Yes, the HellermannTyton cable marker is designed to efficiently organise cables in automation, electronics, electrical, and mechanical industries.
Will it help in identifying cables easily?
Yes, the TIPtag PU legend on the cable marker ensures quick and clear cable identification in different applications.
Is it suitable for use with cable ties?
Yes, the cable marker is specifically designed to be affixed with cable ties for a secure and reliable hold.
Can it be used for managing cables in complex systems?
Yes, the cable marker is perfect for managing cables in complex automation and electrical systems, providing ease of identification for maintenance and troubleshooting tasks.
Related links
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25021 TTAGPU11X100WH-PUR-WH
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25019 TTAGPU11X65YE-PUR-YE
- HellermannTyton TAGPU Tag Cable Marker White, 556-80588 TAGPU18X124-LOOP-PUR-WH
- HellermannTyton TAGPU Tag Cable Marker 556-80584 TAGPU12X74-LOOP-PUR-WH
- HellermannTyton White White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton RiteOn Cable Marker Refill Pre-printed "0", 550-14014 RO201REF-1401-WH-1401-CL/WH
- HellermannTyton RiteOn Cable Marker Kit Pre-printed "0-9", 550-14013 RO203-1401-WH-1401-CL/WH (100)
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 515-01699 HGDC1-3
