HellermannTyton TAGPU Tag Cable Marker Blue, 556-80586 TAGPU12X74-LOOP-PUR-BU

Subtotal (1 reel of 500 units)*

$748.35

(exc. GST)

$823.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$748.35$1.497

*price indicative

RS Stock No.:
102-897
Mfr. Part No.:
556-80586 TAGPU12X74-LOOP-PUR-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Tag

Product Type

Cable Marker

Series

TAGPU

Length

74mm

Width

12mm

Printable

Yes

Material

Polyurethane

Marker Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Standards/Approvals

ELV Compliant, RoHS Compliant

Fire Behaviour

Halogen Free

Resistance Features

UV Protection

Tensile Strength

30MPa

RoHS Status: Exempt

COO (Country of Origin):
DK

HellermannTyton TAGPU Series Cable Marker, 74mm Length, 12mm Width - 556-80586 TAGPU12X74-LOOP-PUR-BU


This cable marker is an essential tagging solution designed for efficient cable identification. Made from durable polyurethane, this blue cable tag measures 74mm in length and 12mm in width, ensuring ample space for clear labelling. It operates effectively within a temperature range of -25°C to +105°C, making it suitable for diverse environments.

Features & Benefits


• Printable area accommodates clear thermal transfer printing

• UV-resistant construction ensures durability in harsh conditions

• Halogen-free material promotes safe use in sensitive environments

• Achieves tensile strength of 30MPa for reliable performance

• Complies with RoHS standards, reinforcing environmental safety

• Ideal for cable bundles, facilitating organised installations

Applications


• Used for identifying cabling in electrical installations

• Suitable for automation systems requiring clear labelling

• Employed in mechanical setups where cable management is crucial

• Applicable for bundling cables in electronic devices

What are the advantages of using this material for cable tags?


The polyurethane material used in these tags exhibits exceptional durability and resistance to UV light, ensuring they remain intact in outdoor settings. This makes this polyurethane suitable for long-term applications without fading or deteriorating.

How can I print on these cable markers?


These markers are designed for thermal transfer printing, allowing users to apply custom labels easily. Utilising recommended ribbon types ensures high-quality prints that are legible and resistant to wear.

What temperature range can these markers withstand?


The markers perform optimally in environments with temperatures ranging from -25°C to +105°C, making them versatile for various applications across different industries.

Can these markers withstand exposure to sunlight?


Yes, they are UV resistant, ensuring that they maintain their integrity and readability when exposed to sunlight over extended periods, which is crucial for outdoor usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy