Clipsal Electrical Mounting Block
- RS Stock No.:
- 282-3050
- Mfr. Part No.:
- PL150BEKB
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$32.07
(exc. GST)
$35.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.07 |
*price indicative
- RS Stock No.:
- 282-3050
- Mfr. Part No.:
- PL150BEKB
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Mounting Block | |
| Product System | Cable Management System | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Mounting Block | ||
Product System Cable Management System | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management End Kit is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Structural System Cable Management
- Clipsal Electrical Structural System Cable Management, 50 mm L
- RS PRO Mounting Block 30, 28 mm L
- HellermannTyton Mounting Block Steel 25 mm Internal Width 5.5 mm Internal Height, 2 m L
- HellermannTyton Mounting Block Steel 24 mm Internal Width 12 mm Internal Height, 2 m L
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 80 mm Internal Width 40 mm Internal Height
- BG Electrical Cable Tidy 360 mm L
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 40 mm Internal Width 40 mm Internal Height
