Clipsal Electrical Structural System Cable Management, 50 mm L
- RS Stock No.:
- 282-3071
- Mfr. Part No.:
- PL50ACC
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$15.14
(exc. GST)
$16.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.14 |
*price indicative
- RS Stock No.:
- 282-3071
- Mfr. Part No.:
- PL50ACC
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Structural System Cable Management | |
| Product System | Cable Management System | |
| Length | 50mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Structural System Cable Management | ||
Product System Cable Management System | ||
Length 50mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Skirting Duct joining accessory kit is a 50mm duct accessory kit. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Structural System Cable Management
- Fibox Structural System Cable Management, 71 mm L
- Fibox Structural System Cable Management 71 mm L
- Fibox Structural System Cable Management 91 mm L
- Fibox Structural System Cable Management 30 mm Internal Width 120 mm Internal Height, 137.5 mm L
- NEMIQ Structural System Cable Management 140 mm Internal Width 230 mm Internal Height, 140 mm L
- Fibox Structural System Cable Management 139 mm L
- Fibox Structural System Cable Management 216 mm L
