HellermannTyton Mounting Block, 5.2 mm Groove, Steel 25 mm Internal Width 5.5 mm Internal Height, 2 m L
- RS Stock No.:
- 289-1043
- Mfr. Part No.:
- 181-47260 DELTA-3F-ST-ML
- Brand:
- HellermannTyton
Subtotal (1 bag of 40 metres)*
$689.34
(exc. GST)
$758.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $689.34 | $17.234 |
*price indicative
- RS Stock No.:
- 289-1043
- Mfr. Part No.:
- 181-47260 DELTA-3F-ST-ML
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Mounting Block | |
| Product System | Cable Management System | |
| Compatible Groove Size | 5.2 mm | |
| Length | 2m | |
| Material | Steel | |
| Internal Width | 25mm | |
| Internal Height | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Mounting Block | ||
Product System Cable Management System | ||
Compatible Groove Size 5.2 mm | ||
Length 2m | ||
Material Steel | ||
Internal Width 25mm | ||
Internal Height 5.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The HellermannTyton mounting rails are commonly installed in control panels for the assembly of electrical components such as switchgear and control-gear and relays.
Rapid mounting
Available with galvanised zinc and strip-galvanised
- RS Stock No. 2660601
- Mfr. Part No. 17.03.1303-6
Each
$117.77
- RS Stock No. 2660600
- Mfr. Part No. 17.03.1302-6
Each
$120.60
- RS Stock No. 2660602
- Mfr. Part No. 17.03.1304-6
Each
$111.22
- RS Stock No. 2660815
- Mfr. Part No. 26.11.0360-5
Each
$58.40
Related links
- HellermannTyton Mounting Block Steel 24 mm Internal Width 12 mm Internal Height, 2 m L
- Roline Cable Bracket Steel 110 mm Internal Width 80 mm Internal Height, 1.06 m L
- RS PRO Structural System Cable Management 2 m L
- RS PRO Structural System Cable Management 2 m L
- Roline Cable Bracket Steel 110 mm Internal Width 80 mm Internal Height, 1060 mm L
- Fibox Structural System Cable Management 216 mm L
- Roline Cable Bracket Metal 110 mm Internal Width 80 mm Internal Height, 1.06 m L
- Roline Cable Bracket Cold Rolled Carbon Steel 482.6 mm Internal Width 44 mm Internal Height, 19 m L












