Rose+Krieger Black Polyethylene (PE) End Cap
- RS Stock No.:
- 276-9833
- Mfr. Part No.:
- 90306-15
- Brand:
- Rose+Krieger
Bulk discount available
Subtotal (1 bag of 15 units)*
$29.66
(exc. GST)
$32.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $29.66 | $1.977 |
| 5 - 9 | $29.06 | $1.937 |
| 10 + | $28.45 | $1.897 |
*price indicative
- RS Stock No.:
- 276-9833
- Mfr. Part No.:
- 90306-15
- Brand:
- Rose+Krieger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Fits Tube Diameter | 40mm | |
| Structural Element Type | End Cap | |
| Colour | Black | |
| Material | Polyethylene (PE) | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Fits Tube Diameter 40mm | ||
Structural Element Type End Cap | ||
Colour Black | ||
Material Polyethylene (PE) | ||
- COO (Country of Origin):
- DE
The Rose+Krieger Round tube sealing plug has outer diameter of 40 mm.
Made of black polyethylene
Related links
- Rose+Krieger Black Polyethylene (PE) Round Tube
- Rose+Krieger Black Polyethylene (PE) Square Tube
- Rose+Krieger Black Polyethylene (PE) Square Tube, 40mm
- nVent CADDY Blue Polyethylene (PE) End Cap
- Rose+Krieger Black Round End Cap, 18 mm Strut Profile
- Rose+Krieger Black Round Tube Plug, 40 mm Strut Profile
- Rose+Krieger Black Round Tube Plug, 25 mm Strut Profile
- Rose+Krieger Black Round Tube Plug, 50 mm Strut Profile
