TUK Limited Patch Lead, Polycarbonate 6.5 mm Internal Width, 16 mm L
- RS Stock No.:
- 754-177
- Mfr. Part No.:
- PS90bk
- Brand:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.16
(exc. GST)
$1.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.16 |
| 10 - 24 | $1.06 |
| 25 + | $0.98 |
*price indicative
- RS Stock No.:
- 754-177
- Mfr. Part No.:
- PS90bk
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Patch Lead | |
| Length | 16mm | |
| Material | Polycarbonate | |
| Internal Width | 6.5mm | |
| Standards/Approvals | Category 5e | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Patch Lead | ||
Length 16mm | ||
Material Polycarbonate | ||
Internal Width 6.5mm | ||
Standards/Approvals Category 5e | ||
- COO (Country of Origin):
- CN
The TUK Limited 90-degree patch lead adapter (Black) designed to facilitate network connections in confined areas. It allows standard Ethernet cables to be angled up, down, left, or right, effectively reducing the space required behind a plug to just 16mm.
Works with standard Category 5e, 6, or 6A patch cables
Flexible Orientation
Related links
- TUK Limited Patch Lead 16 mm L
- StarTech.com Cable Clamp 16 mm L
- RS PRO Cable Clip Nylon 16 mm Internal Width 32.6 mm Internal Height, 40 mm L
- Fibox Structural System Cable Management 137.5 mm L
- Fibox Structural System Cable Management 216 mm L
- Bosch Rexroth Cover Plate, Aluminium 80 mm Internal Width 80 mm Internal Height
- Bosch Rexroth Cover Plate, Aluminium 40 mm Internal Width 80 mm Internal Height
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 80 mm Internal Width 40 mm Internal Height
