TUK Limited Patch Lead, Polycarbonate 6.5 mm Internal Width, 16 mm L
- RS Stock No.:
- 754-179
- Mfr. Part No.:
- PS90wh
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1.16
(exc. GST)
$1.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.16 | - |
| 10 - 24 | $1.06 | 8% |
| 25 + | $0.98 | 15% |
*price indicative
- RS Stock No.:
- 754-179
- Mfr. Part No.:
- PS90wh
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Patch Lead | |
| Length | 16mm | |
| Material | Polycarbonate | |
| Internal Width | 6.5mm | |
| Standards/Approvals | Category 5e | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Patch Lead | ||
Length 16mm | ||
Material Polycarbonate | ||
Internal Width 6.5mm | ||
Standards/Approvals Category 5e | ||
- COO (Country of Origin):
- CN
The TUK Limited white color 90-degree patch lead adapter designed to create efficient, space-saving network connections. This "quick-fix" component allows standard Ethernet cables to be angled up, down, left, or right, reducing the depth required behind a port to just 16mm.
Enables the cable to be directed in four different directions
Provides a secure connection with negligible impact on signal quality
Related links
- TUK Limited Patch Lead 16 mm L
- StarTech.com Cable Clamp 16 mm L
- RS PRO Cable Clip Nylon 16 mm Internal Width 32.6 mm Internal Height, 40 mm L
- Fibox Structural System Cable Management 137.5 mm L
- Fibox Structural System Cable Management 216 mm L
- NEMIQ Structural System Cable Management 140 mm Internal Width 230 mm Internal Height, 140 mm L
- Panduit Cable Management Component 304.8 mm L
- Bosch Rexroth Cover Plate 120 mm L
