Roxtec RM 40 10-32
- RS Stock No.:
- 283-6540
- Distrelec Article No.:
- 301-20-884
- Mfr. Part No.:
- RM 40 10-32
- Brand:
- Roxtec
Subtotal (1 unit)*
$150.24
(exc. GST)
$165.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.24 |
*price indicative
- RS Stock No.:
- 283-6540
- Distrelec Article No.:
- 301-20-884
- Mfr. Part No.:
- RM 40 10-32
- Brand:
- Roxtec
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
| Brand | Roxtec | |
| Product Type | Cable Grommet | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Grommet | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- SE
The sealing module is a versatile and reliable component that is essential for various technical applications. With its high-quality construction and precise design, this product is guaranteed to meet user's expectations.
Durable and long-lasting construction for prolonged use
Precision engineering ensures accurate performance
Compact size allows for easy installation in tight spaces
High compatibility with a wide range of electronic systems
Efficient operation for optimal functionality
Related links
- Roxtec, Roxtec RM Polymer Composite 1 Way Sealing Module for use with Cables and Pipes
- Roxtec, RM Polyamide 1 Way Sealing Module for use with Cables and Pipes
- Roxtec RM Series Black Cable Gland 13 mm max., IP68
- Roxtec RM Series Black Cable Gland 68 mm max., IP68
- Roxtec, Roxtec RM Plastic 1 Way Sealing Module (Multidiameter) for use with Cables and Pipes
- Roxtec, Roxtec RM 3 Way Sealing Module with core for use with Cables and Pipes
- Roxtec RG M63 Natural, Grey 316L Stainless Steel Cable Grommet for 10.5 mm Cable Dia. for 3.5 mm Cable Dia. RG M63/9
- RS PRO, Zinc Plated Steel Locknut 10/32