Roxtec RG M63 Natural, Grey 316L Stainless Steel Cable Grommet for 10.5 mm Cable Dia. for 3.5 mm Cable Dia. RG M63/9
- RS Stock No.:
- 641-700
- Mfr. Part No.:
- RG M63/9 AISI316L
- Brand:
- Roxtec
This image is representative of the product range
Subtotal (1 unit)*
$469.87
(exc. GST)
$516.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $469.87 |
*price indicative
- RS Stock No.:
- 641-700
- Mfr. Part No.:
- RG M63/9 AISI316L
- Brand:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Material | 316L Stainless Steel | |
| Colour | Natural, Grey | |
| Minimum Cable Diameter | 3.5mm | |
| Maximum Cable Diameter | 10.5mm | |
| Series | RG M63 | |
| Standards/Approvals | NEMA 4, UL, IP66/67, 4X | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Material 316L Stainless Steel | ||
Colour Natural, Grey | ||
Minimum Cable Diameter 3.5mm | ||
Maximum Cable Diameter 10.5mm | ||
Series RG M63 | ||
Standards/Approvals NEMA 4, UL, IP66/67, 4X | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec Nickel Plated Brass Circular Cable Entry Seal/Cable Gland for use with
- Roxtec Axial 4 Way Round Cable Entry Seal/Frame for use with Round
- Capri Grey 316L Stainless Steel M8 Thread
- Capri Grey 316L Stainless Steel M10 Thread
- RS PRO Natural Polyethylene Grommet Strip for 3.2 mm Cable Dia. for 1.5 mm Cable Dia.
- HellermannTyton OP4828 Natural Polyethylene Cable Grommet for 4 mm Cable Dia. for 2.2 mm Cable Dia. 631-58289
- RS PRO Natural Polyethylene Grommet Strip for 1.6 mm Cable Dia. for 0.9 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.2 mm Cable Dia. for 0.6 mm Cable Dia.
