Schneider Electric Unica System+ Black Plastic 60 mm Cable Grommet for 8 mm Cable Dia. INS61215

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$30.74

(exc. GST)

$33.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$30.74-
10 +$28.288%

*price indicative

RS Stock No.:
429-154
Mfr. Part No.:
INS61215
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

60mm

Material

Plastic

Colour

Black

Minimum Cable Diameter

8mm

Series

Unica System+

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
ES
The Schneider Electric Black plastic grommet is designed as a cabling accessory, manages 1 to 4 cables of 8 mm diameter with a 60 mm drilling diameter. Made of durable plastic with a matching cover, it ensures effective cable organization. Each package contains two grommets, and as a Green Premium product, it supports sustainability while offering a reliable and efficient solution.

RoHS compliant

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy