Wieland GST18 Series Cable Assembly Male/Female, 3-Pole, 16A, 3-Way, IP40
- RS Stock No.:
- 419-4575
- Mfr. Part No.:
- 92.232.6000.2
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$45.71
(exc. GST)
$50.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $45.71 | - |
| 10 + | $44.10 | 3% |
*price indicative
- RS Stock No.:
- 419-4575
- Mfr. Part No.:
- 92.232.6000.2
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18 | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Colour | White | |
| Sub Type | Cable Assembly | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Wire Size | 1.5mm² | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Diameter | 8mm | |
| Cable Length | 6m | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18 | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Colour White | ||
Sub Type Cable Assembly | ||
Voltage 250V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Wire Size 1.5mm² | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Diameter 8mm | ||
Cable Length 6m | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Cordsets
GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
- RS Stock No. 3423298
- Mfr. Part No. 92.232.2000.2
Each
$28.84
- RS Stock No. 3663036
- Mfr. Part No. 92.232.3000.2
Each
$46.31
- RS Stock No. 3423282
- Mfr. Part No. 92.232.3003.2
Each
$28.41
- RS Stock No. 4194610
- Mfr. Part No. 92.232.1004.2
Each
$19.68
Related links
- Wieland GST18 Series Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Cable Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Cable Assembly Female 16A IP40
- Wieland GST18 Series Cable Assembly Female Cable Mount 16A IP40
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
- Wieland GST18i Series Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Connector Female Screw 16A IP20, IP40
- Wieland GST18 Series Plate Distribution Block Female 16A IP40









