Wieland GST18 Series Cable Connector Male Screw, 3-Pole, 20A, IP20

This image is representative of the product range

Get a bulk buy discount

Add 55 more to save $7.92

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.98

(exc. GST)

$24.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 755 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 50$4.396$21.98-
55 - 95$4.252$21.26$7.92
100 +$3.876$19.38$52.00

*price indicative

RS Stock No.:
342-3197
Mfr. Part No.:
92.032.3358.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

GST18

Connector Gender

Male

Colour

White

Sub Type

Connector

Termination Type

Screw

Mount Type

Cable

Voltage

250V

Lighting Connector Current

20A

IP Rating

IP20

Wire Size

2.5mm²

Contact Gender

Male

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
DE

Cable Mount Plugs and Sockets


Available in standard screw connection with or without strain relief.

Strain relief version includes top cover.

Also available in spring loaded connection versions

GST18 Compact Connectors


The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Approvals

UL 1977 approved for Use in Data, Signal, Control and Power Applications

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy