TE Connectivity 2499691 Black TPE Strain Relief for 15 mm Cable Dia. 2499694-9
- RS Stock No.:
- 828-710
- Mfr. Part No.:
- 2499694-9
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $4.70
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$11.83
(exc. GST)
$13.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $11.83 | $2.366 | - |
| 5 - 9 | $10.89 | $2.178 | $4.70 |
| 10 + | $9.82 | $1.964 | $20.10 |
*price indicative
- RS Stock No.:
- 828-710
- Mfr. Part No.:
- 2499694-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Strain Relief | |
| Product Type | Cable Grommet | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 15mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Strain Relief | ||
Product Type Cable Grommet | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 15mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet plug provides a reliable sealing solution for cable entry applications. It ensures secure insulation and protection for cables ranging from 4 mm to 15 mm in diameter, making it essential for various industrial settings.
Constructed from Durable PA 6.6 material, ensuring long-lasting performance
Black colour adds a professional and clean aesthetic
Offers a length of 20 mm for versatile application across multiple setups
Facilitates easy installation with minimal tooling required
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 14 mm Cable Dia. 2499694-8
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 12 mm Cable Dia. 2499694-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. 2499694-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. 2499694-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. 2499694-1
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 10 mm Cable Dia. 2499694-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. 2499694-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. 2499694-4
