TE Connectivity 2499691 Black TPE Strain Relief for 8 mm Cable Dia. 2499694-5
- RS Stock No.:
- 828-705
- Mfr. Part No.:
- 2499694-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$18.18
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $18.18 | $1.818 |
| 5 - 9 | $16.72 | $1.672 |
| 10 + | $15.08 | $1.508 |
*price indicative
- RS Stock No.:
- 828-705
- Mfr. Part No.:
- 2499694-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Grommet | |
| Grommet Type | Strain Relief | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 8mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Grommet | ||
Grommet Type Strain Relief | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 8mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet plug designed for sealing applications in industrial environments. It facilitates secure cable management by effectively closing off unused cable entry points while ensuring durability under operational stresses.
Constructed from flame-retardant PA 6.6 material for enhanced safety
Offers a Compact design suitable for tight spaces
Effective sealing for a cable length of 20 mm and diameter of 8 mm
Facilitates tool-free installation for quick adaptations in various setups
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 12 mm Cable Dia. 2499694-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 14 mm Cable Dia. 2499694-8
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. 2499694-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 10 mm Cable Dia. 2499694-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 15 mm Cable Dia. 2499694-9
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. 2499694-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. 2499694-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. 2499694-1
