TE Connectivity 2499691 Black TPE Strain Relief for 7 mm Cable Dia. 2499694-4
- RS Stock No.:
- 828-704
- Mfr. Part No.:
- 2499694-4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$16.61
(exc. GST)
$18.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $16.61 | $1.661 | - |
| 5 - 9 | $15.29 | $1.529 | 7% |
| 10 + | $13.81 | $1.381 | 16% |
*price indicative
- RS Stock No.:
- 828-704
- Mfr. Part No.:
- 2499694-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Strain Relief | |
| Product Type | Cable Grommet | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 7mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Strain Relief | ||
Product Type Cable Grommet | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 7mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet plug provides an effective sealing solution for cable entries ranging from 4mm to 15mm in diameter, ensuring reliable ingress protection and maintaining operational efficiency in diverse environments.
Crafted from Durable PA 6.6 material for long-lasting performance
Designed for easy installation, enhancing productivity and reducing downtime
Compatible with various diameters, enabling versatile applications
Offers reliable sealing capabilities to maintain environmental protection
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 12 mm Cable Dia. 2499694-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 14 mm Cable Dia. 2499694-8
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. 2499694-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 10 mm Cable Dia. 2499694-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. 2499694-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 15 mm Cable Dia. 2499694-9
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. 2499694-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. 2499694-1
