TE Connectivity 2499691 Black TPE Strain Relief for 6 mm Cable Dia. 2499694-3
- RS Stock No.:
- 828-703
- Mfr. Part No.:
- 2499694-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$16.61
(exc. GST)
$18.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $16.61 | $1.661 |
| 5 - 9 | $15.29 | $1.529 |
| 10 + | $13.81 | $1.381 |
*price indicative
- RS Stock No.:
- 828-703
- Mfr. Part No.:
- 2499694-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Strain Relief | |
| Product Type | Cable Grommet | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 6mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Strain Relief | ||
Product Type Cable Grommet | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 6mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet plug offers a reliable sealing solution for cable entries ranging from 4 mm to 15 mm. It is designed to ensure effective ingress protection while facilitating neat and organised cable management.
Compatible with a range of cable diameters from 4 mm to 15 mm
Constructed from Durable PA 6.6 material for robust performance
Black colour provides a discreet and professional appearance
Ideal for maintaining IP-rated enclosures with effective sealing
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 12 mm Cable Dia. 2499694-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 14 mm Cable Dia. 2499694-8
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 10 mm Cable Dia. 2499694-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. 2499694-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 15 mm Cable Dia. 2499694-9
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. 2499694-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. 2499694-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. 2499694-1
