TE Connectivity 2499691 Black TPE Strain Relief for 5 mm Cable Dia. 2499694-2

Get a bulk buy discount

Add 5 more to save $6.60

View bulk pricing options

Subtotal (1 bag of 10 units)*

$16.61

(exc. GST)

$18.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$16.61$1.661-
5 - 9$15.29$1.529$6.60
10 +$13.81$1.381$28.00

*price indicative

RS Stock No.:
828-702
Mfr. Part No.:
2499694-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Grommet Type

Strain Relief

Product Type

Cable Grommet

Material

TPE

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Cable Diameter

5mm

Series

2499691

Standards/Approvals

UL94 V0

COO (Country of Origin):
DE
The TE Connectivity Cable plug is designed to seal cable entry effectively and efficiently. It accommodates cables with specific diameters, ensuring proper ingress protection and performance in various industrial applications.

Compatible with cable diameters from 5 to 6 mm, allowing precise sealing

Constructed from Durable PA 6.6 material for enhanced longevity

Offers tool-less installation options for user convenience

Lightweight design ensures ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy