TE Connectivity 2499691 Black TPE Strain Relief for 12 mm Cable Dia. 2499694-7
- RS Stock No.:
- 828-708
- Mfr. Part No.:
- 2499694-7
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$10.49
(exc. GST)
$11.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $10.49 | $2.098 | - |
| 5 - 9 | $9.66 | $1.932 | 7% |
| 10 + | $8.71 | $1.742 | 16% |
*price indicative
- RS Stock No.:
- 828-708
- Mfr. Part No.:
- 2499694-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Strain Relief | |
| Product Type | Cable Grommet | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 12mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Strain Relief | ||
Product Type Cable Grommet | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 12mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Cable entry plug facilitates secure sealing for cable entries, ensuring protection against environmental factors. It is designed for use with various cable sizes, providing an effective solution for stringent application requirements.
Constructed from Durable PA 6.6 material for longevity
Available in black colour for a professional appearance
Ideal for sealing cable entries from 4 mm to 16 mm in diameter
Designed for easy installation with packaging quantities that enhance convenience
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 14 mm Cable Dia. 2499694-8
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 6 mm Cable Dia. 2499694-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 10 mm Cable Dia. 2499694-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. 2499694-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 15 mm Cable Dia. 2499694-9
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. 2499694-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 5 mm Cable Dia. 2499694-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 4 mm Cable Dia. 2499694-1
