TE Connectivity 2499691 Black TPE Strain Relief for 10 mm Cable Dia. 2499694-6

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$9.66

(exc. GST)

$10.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$9.66$1.932
5 - 9$8.90$1.78
10 +$8.02$1.604

*price indicative

RS Stock No.:
828-706
Mfr. Part No.:
2499694-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Grommet

Grommet Type

Strain Relief

Material

TPE

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Cable Diameter

10mm

Series

2499691

Standards/Approvals

UL94 V0

COO (Country of Origin):
DE
The TE Connectivity Cable entry plug provides an effective solution for sealing unused cable entry points, ensuring protection against ingress and environmental factors while maintaining system integrity.

Constructed from Durable PA 6.6 material for enhanced reliability

Black colour for a professional look that blends seamlessly

Designed for easy fitment with cables from 8 to 8 mm in diameter

Efficiently packaged with 20 units per box for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy