Lapp SKINTOP ST Series Black Polyamide Cable Gland, M20 Thread, 5 mm min., 12 mm max., IP68, IP69
- RS Stock No.:
- 285-6093
- Distrelec Article No.:
- 304-41-722
- Mfr. Part No.:
- 53017230
- Brand:
- Lapp
Subtotal (1 pack of 100 units)*
$428.20
(exc. GST)
$471.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $4.282 | $428.20 |
*price indicative
- RS Stock No.:
- 285-6093
- Distrelec Article No.:
- 304-41-722
- Mfr. Part No.:
- 53017230
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | SKINTOP ST | |
| IP Rating | IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | UL | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | according to UL 514B (CCN: QBPZ2 / e-file number: E79903) | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Black | ||
Series SKINTOP ST | ||
IP Rating IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification UL | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals according to UL 514B (CCN: QBPZ2 / e-file number: E79903) | ||
- COO (Country of Origin):
- DE
LAPP 5301 Series Cable Gland, M20 Thread size, Polyamide Material - 53017230
This cable gland is a versatile component designed for robust electrical applications. Crafted from polyamide, it is available in a sleek black finish and features an M20 thread size. This product is rated for extreme operational conditions, with a temperature range from -40°C to +100°C, making it suitable for demanding environments as detailed in the datasheets.
Features & Benefits
• IP68 and IP69 ratings provide exceptional waterproof capabilities
• Operating temperature range ensures functionality in harsh conditions
• Polyamide construction offers durability and resistance to UV light
• Multi-start trapezoidal thread facilitates secure connections
• Designed for easy installation with strain relief mechanisms
Applications
• Ideal for sealing cables in machinery and equipment
• Suitable for use in automation and control technology
• Effective in robotics for effective electrical management
• Utilised in electronic technology to enhance safety measures
• Applied in environments requiring high resistance to temperature fluctuations
What is the maximum tightening torque for the M20 thread?
The maximum tightening torque for the M20 thread is 3 Nm, ensuring a secure connection without damage to the component.
How does the design of this product enhance strain relief?
The cable gland features a Category A strain relief design, which securely holds the cable in place, preventing stress and potential damage.
Can it be used in both static and dynamic temperature conditions?
Yes, it is designed to function in static temperatures up to +100°C and dynamic conditions ranging from -20°C to +100°C, making it highly versatile.
Related links
- Lapp 5301 Series Grey Polyamide Cable Gland 2 mm min. IP68, IP69
- Lapp 5301 Series Black Polyamide Cable Gland 2 mm min. IP68, IP69
- Lapp 5301 Series Grey Polyamide Cable Gland IP69, IP68
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 10 mm min. IP68 IP69K
- Lapp 5301 Series Grey Polyamide Cable Gland IP68, IP69
- Lapp 5301 Series Grey Polyamide Cable Gland IP68, IP69
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 13 mm min. IP68, IP69
- HARTING Han CGM-Ex i Series Jet Black M20 Thread 12 mm max. IP69,
