Lapp SKINTOP ST Series Silver Grey Polyamide Cable Gland, M25 Thread, 9 mm min., 14 mm max., IP68, IP69

Subtotal (1 pack of 50 units)*

$181.65

(exc. GST)

$199.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.633$181.65

*price indicative

RS Stock No.:
285-6089
Distrelec Article No.:
304-34-510
Mfr. Part No.:
53017040
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

14mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Silver Grey

Series

SKINTOP ST

IP Rating

IP68, IP69

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

according to UL 514B (CCN: QBPZ2 / e-file number: E79903)

COO (Country of Origin):
CH

Lapp SKINTOP Series Cable Gland, 9mm Minimum Cable Diameter, M25 Thread Size - 53017040


This cable gland provides a sealed cable entry solution for industrial installations, allowing secure routing of single cables into enclosures and equipment. Constructed from polyamide in silver grey, it is designed for demanding environments where protection against dust and high‑pressure wash‑downs is required. The product accommodates a range of cable diameters and operates across a broad temperature range, making it suitable for continual use in many electrical assemblies.

Features and Benefits:


• M25 thread offers compatible penetration with standard glands
• Seals cables from 9mm to 14mm to maintain enclosure integrity
• Polyamide body resists impact while reducing overall weight
• Rated to IP68 and IP69 to protect against dust and high‑pressure water
• Certified to DIN EN 60529 and DIN IEC 62444 for ingress performance
• Operates between -20 °C and 100 °C for varied temperature conditions

Applications


• Suitable for control cabinet cable entries in manufacturing plants
• Ideal for external junction boxes exposed to wash‑downs
• Used with machinery requiring dustproof and waterproof seals
• Can be used for field wiring in process industry environments
• Suitable for installations requiring UL E79903 recognition

What materials are used in the gland construction?


The housing and sealing components are made from polyamide in a silver grey finish to deliver a balance of mechanical strength and reduced mass.

How does the product perform under temperature extremes?


It functions reliably from -20 °C up to 100 °C, accommodating typical thermal conditions encountered in industrial equipment and outdoor installations.

Which standards validate its ingress protection claims?


Ingress performance is demonstrated by compliance with DIN EN 60529 and DIN IEC 62444 test criteria, and it holds UL E79903 recognition for the relevant safety assessment.

Is a locknut included for panel mounting?


No locknut is supplied, so a compatible securing method must be provided separately for panel or enclosure fixation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy