Lapp SKINTOP ST Series Silver Grey Polyamide Cable Gland, M16 Thread, 3.5 mm min., 8 mm max., IP68, IP69
- RS Stock No.:
- 285-6087
- Distrelec Article No.:
- 304-28-088
- Mfr. Part No.:
- 53017010
- Brand:
- Lapp
Subtotal (1 pack of 100 units)*
$271.60
(exc. GST)
$298.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.716 | $271.60 |
*price indicative
- RS Stock No.:
- 285-6087
- Distrelec Article No.:
- 304-28-088
- Mfr. Part No.:
- 53017010
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 3.5mm | |
| Material | Polyamide | |
| Colour | Silver Grey | |
| Series | SKINTOP ST | |
| IP Rating | IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | according to UL 514B (CCN: QBPZ2 / e-file number: E79903) | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 3.5mm | ||
Material Polyamide | ||
Colour Silver Grey | ||
Series SKINTOP ST | ||
IP Rating IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals according to UL 514B (CCN: QBPZ2 / e-file number: E79903) | ||
- COO (Country of Origin):
- CH
LAPP 5301 Series Cable Gland, M16 Thread size, Polyamide Material - 53017010
This cable gland is an M16 polyamide-based component that ensures functional safety in various environments, particularly within the fields of automation and electronics. Known for its versatile design, it operates effectively within a broad temperature range of -40°C to +100°C. The gland features a lamellar design that provides enhanced strain relief and reliability, making it a key accessory in machinery and equipment applications.
Features & Benefits
• IP68 and IP69 ratings ensure protection against dust and water
• Suitable for high temperatures with a maximum of +100°C
• Multi-start trapezoidal thread design simplifies installation
• Strain relief category A enhances cable stability
Applications
• Suitable for connecting cables in industrial automation systems
• Utilised in electronic technology for secure wiring connections
• Ideal for robotic manufacturing processes requiring robust cable management
• Can be used in measuring and controlling equipment setups
How does the IP68 rating benefit usage in harsh environments?
The IP68 rating ensures that the gland is fully protected against dust ingress and can withstand immersion in water up to 5 bars for 30 minutes, making it ideal for outdoor and demanding environments.
What materials make this component suitable for high-temperature applications?
The polyamide material used in the construction of the gland is designed to withstand temperatures up to +100°C, ensuring it remains functional under challenging thermal conditions.
What installation features should be considered when using this gland?
The gland features a multi-start trapezoidal thread, making installation easier and ensuring a secure fit. Proper tightening torque should also be adhered to, with recommended torque values specified for different thread sizes.
Can this component be used in automated systems?
Yes, its robust design and reliable performance make it highly suitable for integration into automated systems, ensuring safe and effective cable management in complex applications.
Related links
- Lapp 5301 Series Grey Polyamide Cable Gland IP68, IP69
- Lapp 5301 Series Black Polyamide Cable Gland 2 mm min. IP68, IP69
- Lapp 5301 Series Grey Polyamide Cable Gland 2 mm min. IP68, IP69
- Lapp 5301 Series Grey Polyamide Cable Gland IP69, IP68
- Lapp 5301 Series Black Polyamide Cable Gland 2 mm min. IP68, IP69
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68, IP69
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
