Lapp SKINTOP ST Series Black Polyamide Cable Gland, M16 Thread, 3.5 mm min., 8 mm max., IP68, IP69
- RS Stock No.:
- 285-6092
- Distrelec Article No.:
- 304-28-089
- Mfr. Part No.:
- 53017210
- Brand:
- Lapp
Subtotal (1 pack of 100 units)*
$247.00
(exc. GST)
$272.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.47 | $247.00 |
*price indicative
- RS Stock No.:
- 285-6092
- Distrelec Article No.:
- 304-28-089
- Mfr. Part No.:
- 53017210
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 3.5mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | SKINTOP ST | |
| IP Rating | IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | according to UL 514B (CCN: QBPZ2 / e-file number: E79903) | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 3.5mm | ||
Material Polyamide | ||
Colour Black | ||
Series SKINTOP ST | ||
IP Rating IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals according to UL 514B (CCN: QBPZ2 / e-file number: E79903) | ||
- COO (Country of Origin):
- CH
LAPP 5301 Series Cable Gland, M16 Thread size, Polyamide Material - 53017210
This cable gland is designed for versatile applications in automation, electronics, and mechanical industries. Constructed from polyamide, it delivers durability and resistance to various environmental factors. It features an M16 thread size and is rated for both IP68 and IP69, ensuring protection against dust and high-pressure water. This component is suitable for environments with a temperature range from -40°C to +100°C.
Features & Benefits
• Utilises durable polyamide material for longevity
• Functions effectively in extreme temperature conditions
• Incorporates a lamellar design for improved strain relief
• Specifically designed for industrial applications and heavy-duty use
Applications
• Used for securing cables in industrial machinery
• Suitable for in electronic technology manufacturing
• Utilised in automation systems for increased functionality
• Effective in robotics for reliable electrical connections
• Designed for use in measuring and control equipment
How does this cable gland ensure reliable sealing in harsh conditions?
The IP68 and IP69 ratings ensure effective sealing against water and dust, providing crucial protection in demanding environments. This reliable sealing helps prevent moisture ingress and potential short-circuiting, ensuring operational efficiency.
What temperature extremes can this cable gland handle?
It operates effectively within a temperature range of -40°C to +100°C, making it suitable for both cold and hot environments, ensuring that cable connections remain secure regardless of external conditions.
How can I secure the gland to prevent cable movement?
This product includes a strain relief feature designed to secure cables effectively, ensuring they stay in place even under mechanical stress, which is critical for maintaining connectivity in industrial settings.
Related links
- Lapp 5301 Series Black Polyamide Cable Gland 2 mm min. IP68, IP69
- Lapp 5301 Series Grey Polyamide Cable Gland 2 mm min. IP68, IP69
- Lapp 5301 Series Grey Polyamide Cable Gland IP68, IP69
- Lapp 5301 Series Grey Polyamide Cable Gland IP68, IP69
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 4.5 mm min. IP68, IP69
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 10 mm min. IP68 IP69K
- Lapp 5301 Series Grey Polyamide Cable Gland IP69, IP68
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 4.5 mm min. IP68, IP69
