Lapp SKINTOP ST Series Silver Grey Polyamide Cable Gland, M20 Thread, 5 mm min., 12 mm max., IP69, IP68
- RS Stock No.:
- 285-6088
- Distrelec Article No.:
- 304-34-509
- Mfr. Part No.:
- 53017030
- Brand:
- Lapp
Subtotal (1 pack of 100 units)*
$463.40
(exc. GST)
$509.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $4.634 | $463.40 |
*price indicative
- RS Stock No.:
- 285-6088
- Distrelec Article No.:
- 304-34-509
- Mfr. Part No.:
- 53017030
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Silver Grey | |
| Series | SKINTOP ST | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | according to UL 514B (CCN: QBPZ2 / e-file number: E79903) | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Silver Grey | ||
Series SKINTOP ST | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals according to UL 514B (CCN: QBPZ2 / e-file number: E79903) | ||
- COO (Country of Origin):
- DE
LAPP 5301 Series Cable Gland, M20 Thread size, Polyamide Material - 53017030
This cable gland is designed for versatile applications in automation, electronics, and industrial machinery. Constructed from durable polyamide, this waterproof cable gland features an M20 thread size, making it suitable for various installation types. With an operational temperature range of -40°C to +100°C, it excels in challenging environments that require both reliability and safety.
Features & Benefits
• Designed for IP68 and IP69 protection against dust and water
• Robust construction with polyamide material for durability
• Multi-start trapezoidal thread ensures secure connections
• Ideal for installations requiring strain relief and functional safety
Applications
• Used for securing cables in harsh environments
• Suitable for electrical installations in machinery
• Ideal for in electronic control and automation systems
• Utilised in demanding settings requiring IP68 and IP69 ratings
• Used in robotics and measuring technology
What factors contribute to its suitability in extreme temperatures?
The cable gland operates efficiently within a range of -40°C to +100°C, which allows for reliable performance in various climates and conditions, making it perfect for outdoor installations and industrial applications.
How does the IP68 rating benefit my projects?
The IP68 rating indicates strong protection against dust ingress and immersion in water, ensuring that the connections remain safe and intact even in wet and challenging environments.
What makes this cable gland appropriate for automation and robotics?
Its robust design and secure thread connections provide excellent functional safety, making it an ideal choice for sensitive applications where performance is critical, especially in automation and robotics.
- RS Stock No. 2856093
- Mfr. Part No. 53017230
Each (In a Pack of 100)
$4.508
- RS Stock No. 2856087
- Mfr. Part No. 53017010
Each (In a Pack of 100)
$2.858
- RS Stock No. 2856089
- Mfr. Part No. 53017040
Each (In a Pack of 50)
$3.633
- RS Stock No. 2856092
- Mfr. Part No. 53017210
Each (In a Pack of 100)
$2.60
Related links
- Lapp 5301 Series Grey Polyamide Cable Gland 2 mm min. IP68, IP69
- Lapp 5301 Series Grey Polyamide Cable Gland IP68, IP69
- Lapp 5301 Series Grey Polyamide Cable Gland IP68, IP69
- Lapp 5301 Series Black Polyamide Cable Gland 2 mm min. IP68, IP69
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP69, IP68
- Lapp 5301 Series Black Polyamide Cable Gland 2 mm min. IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP69, IP68
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 6 mm min. IP68 IP69K












