HARTING Han CGM-Ex i Series Jet Black, Light Blue Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68, IP69,
- RS Stock No.:
- 741-744
- Mfr. Part No.:
- 19000007102
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.93
(exc. GST)
$24.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.93 |
| 10 - 24 | $20.17 |
| 25 + | $18.21 |
*price indicative
- RS Stock No.:
- 741-744
- Mfr. Part No.:
- 19000007102
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Jet Black, Light Blue | |
| Series | Han CGM-Ex i | |
| IP Rating | IP68, IP69, IP69K | |
| Hazardous Area Certification | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 94 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Jet Black, Light Blue | ||
Series Han CGM-Ex i | ||
IP Rating IP68, IP69, IP69K | ||
Hazardous Area Certification RoHS | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 94 | ||
- COO (Country of Origin):
- DE
The HARTING Han CGM-P-EXi M20 cable gland is designed for use in intrinsically safe electric circuits, providing secure and reliable cable entry. Its robust construction ensures protection against dust and water ingress, making it suitable for demanding environments.
Features & Benefits
Cable gland provides secure cable entry for electrical circuits
M20 thread size ensures compatibility with standard fittings
Clamping range of 6 to 12 mm accommodates various cable sizes
Made from polyamide for durability and resistance to environmental factors
IP68, IP69 / IPX9K rating guarantees protection against water and dust
Wrench size of 24 allows for easy installation and maintenance
Compliant with multiple standards including IEC 60529 and RoHS for safety
Available in jet black and light blue for visibility and identification
Applications
Used in intrinsically safe electric circuits
Suitable for outdoor electrical enclosures
Employed in industrial automation systems
Installed in telecommunications and signal transmission
Applied in harsh environments requiring IP-rated protection
What materials are used in the construction of this cable gland?
It is MADE from polyamide, ensuring durability and environmental resistance.
Related links
- HARTING Han CGM-Ex i Series Jet Black M20 Thread 9 mm max. IP69,
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 6 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 10 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 5 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 13 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 9 mm min. IP68 IP69K
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland 6 mm min. IP68, IP69K
- HARTING Han CGM-M Series Metallic Metal Cable Gland 6 mm min. IP68, IP69K
