Lapp SKINTOP BS-M Series Light Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP68, IP69
- RS Stock No.:
- 285-6096
- Distrelec Article No.:
- 304-41-711
- Mfr. Part No.:
- 53111820
- Brand:
- Lapp
Subtotal (1 pack of 50 units)*
$271.70
(exc. GST)
$298.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.434 | $271.70 |
*price indicative
- RS Stock No.:
- 285-6096
- Distrelec Article No.:
- 304-41-711
- Mfr. Part No.:
- 53111820
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | SKINTOP BS-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B) | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series SKINTOP BS-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B) | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M20 Thread size, Polyamide Material - 53111820
This cable gland is designed for robust connections in various applications, particularly in outdoor settings. Ideal for flexible cables, it features a thread size of M20 and is made from durable polyamide, ensuring long-lasting performance. With a light grey finish, it meets IP68 and IP69 ratings, making it suitable for environments requiring high resistance to dust and water ingress.
Features & Benefits
• Constructed from polyamide for enhanced durability
• Suitable for high temperatures up to +100°C
• Effective strain relief to prevent conductor damage
• Designed for outdoor use, ensuring reliable performance
Applications
• Used in handheld equipment for secure cable entry
• Applicable in automation technology and machine parts
• Suitable for instrument industry
• Ideal for electrical installations requiring moisture protection
What temperature range can this cable gland withstand?
It operates effectively between -20°C and +100°C, making it versatile for various environmental conditions.
How does this cable gland ensure protection against environmental factors?
Its IP68 and IP69 ratings offer superior protection against dust and water, making it ideal for outdoor applications and challenging environments.
Is this cable fitting suitable for use with flexible cables?
Yes, it is specifically designed for flexible cables, ensuring a secure and reliable connection in dynamic applications.
- RS Stock No. 2856090
- Mfr. Part No. 53017130
Each (In a Pack of 100)
$2.267
- RS Stock No. 2856095
- Mfr. Part No. 53111800
Each (In a Pack of 100)
$2.406
- RS Stock No. 6948891
- Mfr. Part No. ESVG 20 BLK
Each
$22.76
- RS Stock No. 2856122
- Mfr. Part No. 53325260
Each (In a Pack of 50)
$1.915
Related links
- Lapp 5311 Series Silver Brass Cable Gland IP69, IP68
- Lapp 5301 Series Grey Polyamide Cable Gland IP69, IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Silver Brass Cable Gland IP69, IP68
- Lapp 5311 Series Silver Brass Cable Gland IP66 IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland 15 mm min. IP69, IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68, IP69
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68










