HARTING Han CGM-P Series Jet Black Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68, IP69, IP69K

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$87.81

(exc. GST)

$96.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$87.81$8.781-
5 +$80.80$8.087%

*price indicative

RS Stock No.:
739-456
Mfr. Part No.:
19000005183
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Jet Black

Series

Han CGM-P

IP Rating

IP68, IP69, IP69K

Hazardous Area Certification

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94

COO (Country of Origin):
DE
The HARTING Han CGM-P M20x1.5 cable gland is designed for secure cable entry into Han industrial connectors. It provides robust protection against environmental factors, ensuring reliable performance in demanding applications.

Features & Benefits


Cable gland ensures secure cable entry, preventing moisture and dust ingress

M20 thread size allows compatibility with standard industrial connectors

Clamping range of 6 to 12 mm accommodates various cable diameters

Made from polyamide (PA) for durability and resistance to chemicals

IP68, IP69, and IPX9K ratings provide high protection against water and dust

Wrench size of 24 facilitates easy installation and maintenance

Complies with multiple standards including IEC 60529 and RoHS for safety

Jet black colour offers a professional appearance in industrial settings

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What material is this cable gland MADE from?


It is MADE from polyamide (PA) in jet black colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy