Lapp SKINTOP STR-M Series 100 Cable Gland, kit contents: 5 x Cable Gland, M12
- RS Stock No.:
- 276-1140
- Distrelec Article No.:
- 304-41-723
- Mfr. Part No.:
- 53111100
- Brand:
- Lapp
Get a bulk buy discount
Add 25 more to save $3.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.88
(exc. GST)
$14.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.576 | $12.88 | - |
| 25 - 120 | $2.418 | $12.09 | $3.95 |
| 125 + | $2.208 | $11.04 | $46.00 |
*price indicative
- RS Stock No.:
- 276-1140
- Distrelec Article No.:
- 304-41-723
- Mfr. Part No.:
- 53111100
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Number of Pieces | 100 | |
| Series | SKINTOP STR-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus: File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Number of Pieces 100 | ||
Series SKINTOP STR-M | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus: File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M12 | ||
- COO (Country of Origin):
- CH
LAPP SKINTOP Series Cable Gland, 15mm Minimum Cable Diameter, 16.6mm Maximum Cable Diameter - 53111100
This cable gland is crafted from high-quality polyamide and is specifically designed to ensure effective strain relief for cables. With an M12 thread size, it accommodates a cable diameter ranging from 15mm to 16.6mm, making it suitable for various applications. The cable gland is engineered to function effectively within a temperature range of -40°C to +100°C, ensuring reliability in diverse environmental conditions.
Features & Benefits
• IP69 rating provides superior liquid-tight performance
• Designed for optimal strain relief and vibration protection
• Offers a wide temperature operating range for versatility
• Reducing sealing ring available for smaller cable sizes
Applications
• Used for securing cables in automation technology
• Suitable for industrial equipment and machine manufacturing
• Ideal for measurement and control technology setups
• Effective in electronic technology and robotics manufacturing
What makes the polyamide material advantageous for this cable gland?
The polyamide material offers high strength and resistance to various environmental factors, ensuring longevity and performance even in demanding applications.
Can it be used in outdoor environments without corrosion risk?
Yes, its UV and ozone-resistant properties prevent deterioration, making it suitable for outdoor installations.
How does the IP69 rating enhance its performance?
The IP69 rating ensures protection against water and dust ingress, making it ideal for applications involving high-pressure cleaning and exposure to harsh elements.
What is the significance of the dynamic and static temperature ranges?
The dynamic range indicates the gland's ability to withstand movement, while the static range denotes its capability to maintain integrity during constant temperature conditions, ensuring consistent performance.
Are there limitations on the size of the cables that can be used?
Yes, this cable gland accommodates cables with diameters between 15mm to 16.6mm, ensuring a secure fit for various industrial applications.
Related links
- Lapp SKINTOP Series 100 Cable Gland M12
- Lapp SKINTOP Series 100 Cable Gland M16
- Lapp SKINTOP Series 100 Cable Gland M20
- Lapp SKINTOP Series 100 Cable Gland PG11
- Lapp SKINTOP Series 100 Cable Gland PG13.5
- Lapp SKINTOP Series 100 Cable Gland PG7
- Lapp SKINTOP Series 100 Cable Gland PG9
- Lapp SKINTOP Series 50 Cable Gland M12
