Lapp SKINTOP Series 50 Cable Gland, kit contents: 1 x Cable Gland, PG9
- RS Stock No.:
- 405-8665
- Mfr. Part No.:
- 52103210+53112210
- Brand:
- Lapp
Get a bulk buy discount
Add 5 more to save $0.35
View bulk pricing optionsSubtotal (1 unit)*
$7.00
(exc. GST)
$7.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7.00 | - |
| 5 - 9 | $6.93 | $0.35 |
| 10 + | $6.81 | $1.90 |
*price indicative
- RS Stock No.:
- 405-8665
- Mfr. Part No.:
- 52103210+53112210
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 50 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | PG9 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 50 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size PG9 | ||
- COO (Country of Origin):
- DE

LAPP SKINTOP Series Cable Gland, PG9 Thread size, 8mm Maximum Cable Diameter - 52103210+53112210
This cable gland is a robust solution for securing copper-screened cables, designed to deliver low-resistance screen contact and strain relief. Constructed from nickel-plated brass, this durable component offers a sleek metallic finish. Suitable for a minimum cable diameter of 3mm and a maximum of 8mm, it ensures a reliable seal against water and dust, complying with the IP68 rating.
Features & Benefits
• Nickel-plated brass construction enhances durability and resistance
• IP68 rating ensures waterproof and dustproof performance
• Designed to accommodate a range of cable diameters from 3mm to 8mm
• Includes a locknut for secure installation and stability
• Operating temperature range from -25°C to +100°C for versatile use
• CE marked for compliance with EU safety standards
Applications
• Used for connecting and sealing copper-screened cables in automation
• Ideal for electrical installations requiring strain relief and protection
• Applicable in mechanical industries to ensure cable integrity
• Utilised in environments where waterproofing is critical for system reliability
What type of cables can be used with this gland?
It is specifically designed for copper-screened cables, optimising contact and strain relief.
How does the IP68 rating benefit cable installations?
The IP68 rating signifies complete protection against dust and immersion in water, ensuring reliable performance in harsh environments.
What temperature range can this gland handle?
The product can operate effectively within a temperature range of -25°C to +100°C, suitable for various applications.
Is installation straightforward?
Yes, the inclusion of a locknut and straightforward design enables easy and secure installation for users.
Related links
- Lapp SKINTOP Series 100 Cable Gland PG9
- Lapp SKINTOP Series Cable Gland, PG9
- Lapp SKINTOP Series 50 Cable Gland PG16
- Lapp SKINTOP Series 50 Cable Gland M25
- Lapp SKINTOP Series 50 Cable Gland PG13.5
- Lapp SKINTOP Series 50 Cable Gland M16
- Lapp SKINTOP Series 50 Cable Gland M12
- Lapp SKINTOP Series 50 Cable Gland M20
