Lapp SKINTOP STR-M Series Cable Gland, kit contents: 5 x Cable Gland, M20

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.16

(exc. GST)

$23.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 835 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$4.232$21.16
25 - 120$3.974$19.87
125 +$3.632$18.16

*price indicative

RS Stock No.:
276-1147
Distrelec Article No.:
304-41-725
Mfr. Part No.:
53111320
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

5 x Cable Gland

Series

SKINTOP STR-M

Hazardous Area Certification

No

Standards/Approvals

cURus: File Nr. 79903, VDE, DNV, TUV

Thread Size

M20

COO (Country of Origin):
CH

LAPP SKINTOP Series Cable Gland, 10mm Maximum Cable Diameter, Polyamide - 53111320


This cable gland is a polyamide component designed for versatile use within various industrial applications, ensuring functional safety. With a thread size of M20 and a cable diameter range from 5mm to 10mm, it is capable of withstanding extreme temperatures, operating effectively in conditions ranging from -40°C to +100°C. The product offers a dependable solution for secure cable management in outdoor environments.

Features & Benefits


• Polyamide construction ensures durability and resistance to environmental factors

• Designed for reliable strain relief in dynamic conditions

• Accommodates a wide cable diameter range, enhancing compatibility

• Optimum temperature tolerance makes it suitable for high-temperature use

• No locknut required streamlines installation processes

Applications


• Ideal for use in automation technology for machine safety

• Suitable for cable management in electronic equipment

• Serves effectively in measurement and control technology

• Utilised in the manufacturing of robots for enhanced durability

• Perfect for outdoor environments requiring waterproof solutions

What environmental conditions can this product withstand?


It operates effectively in extreme temperatures, from -40°C to +100°C, making it suitable for various harsh environments.

How does the IP69 rating benefit users?


The IP69 rating ensures complete protection against dust and high-pressure water jets, guaranteeing long-lasting performance even in demanding applications.

What materials are used for the sealing components?


The sealing ring is made from CR, which is ozone and UV resistant, ensuring reliable performance over time.

Can it be used for variable cable sizes?


Yes, it accommodates cables with diameters ranging from 5mm to 10mm, allowing for various applications without the need for additional accessories.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy