Lapp SKINTOP Series 100 Cable Gland, kit contents: 1 x Cable Gland, PG9
- RS Stock No.:
- 243-8924
- Mfr. Part No.:
- 53015410+53019010
- Brand:
- Lapp
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$45.51
(exc. GST)
$50.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $9.102 | $45.51 | - |
| 25 - 45 | $8.874 | $44.37 | 2% |
| 50 + | $8.646 | $43.23 | 5% |
*price indicative
- RS Stock No.:
- 243-8924
- Mfr. Part No.:
- 53015410+53019010
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 100 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | PG9 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 100 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size PG9 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, PG9 Thread size, 8mm Maximum Cable Diameter - 53015410+53019010
This cable gland is ideal for securing flexible cables and wires. Designed for a thread size of PG9 and capable of accommodating cable diameters ranging from 3.5mm to 8mm, it meets key industry standards for performance and safety. Made from durable polyamide, this grey cable gland ensures excellent reliability in harsh conditions and is well-suited for various applications.
Features & Benefits
• Provides IP68 rating for outstanding waterproof capabilities
• Includes locknut for secure attachment and strain relief
• Suitable for bending protection in flexible cable use
• Multi-start trapezoidal thread allows easy installation
• Each kit includes 100 pieces for extensive use
Applications
• Used for connecting electrical appliances in dynamic environments
• Ideal for protecting cables in automation and mechanical installations
• Effective in situations that require high degrees of bending protection
• Utilised in both indoor and outdoor settings requiring moisture resistance
What materials are used in the construction of this gland?
The gland body and cap nut are crafted from polyamide, specifically rated UL 94/V2, ensuring durability and resistance to various environmental conditions.
How does this product ensure effective strain relief for cables?
The cable gland features a central strain relieving effect on the entire perimeter of the cable, which is essential for maintaining the integrity of flexible connections during movement.
Can it be used in applications where temperature fluctuations are significant?
Yes, it operates effectively within a temperature range of -20°C to +100°C, making it suitable for various industrial applications with temperature variations.
Related links
- Lapp SKINTOP Series 50 Cable Gland PG9
- Lapp SKINTOP Series 100 Cable Gland M12
- Lapp SKINTOP Series 100 Cable Gland M16
- Lapp SKINTOP Series 100 Cable Gland M20
- Lapp SKINTOP Series 100 Cable Gland PG13.5
- Lapp SKINTOP Series 100 Cable Gland PG11
- Lapp SKINTOP Series 100 Cable Gland PG7
- Lapp SKINTOP Series Cable Gland 1 x Gland Body PG9
