Lapp SKINTOP Series Cable Gland, kit contents: 1 x Cable Gland, PG7
- RS Stock No.:
- 243-8851
- Mfr. Part No.:
- 52003490+52015770
- Brand:
- Lapp
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$52.16
(exc. GST)
$57.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $10.432 | $52.16 | - |
| 25 - 45 | $10.308 | $51.54 | 1% |
| 50 + | $10.128 | $50.64 | 2% |
*price indicative
- RS Stock No.:
- 243-8851
- Mfr. Part No.:
- 52003490+52015770
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS Compliant | |
| Thread Size | PG7 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS Compliant | ||
Thread Size PG7 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, PG7 Thread size, 5mm Maximum Cable Diameter - 52003490+52015770
This cable gland is designed for robust and reliable performance in various industrial applications. Manufactured from nickel-plated brass, it offers reliable durability and resistance to corrosion. With a PG7 thread size, it accommodates cable diameters ranging from 2mm to 5mm, making it suitable for a wide range of cable types. Its IP68 rating ensures waterproof performance, allowing use in harsh environments.
Features & Benefits
• Nickel-plated brass construction for enhanced durability
• IP68 rating providing superior waterproof protection
• Operating temperature range from -40°C to +100°C
• Locknut included for secure installation
• CE and RoHS compliant for environmental safety
• Compatible with dynamic and static temperature applications
Applications
• Used in machinery and equipment manufacturing
• Suitable for measuring and control technologies
• Ideal for pharmaceuticals and medical equipment installations
• Employed in electrical and automation projects
What is the significance of the IP68 rating for this product?
The IP68 rating indicates that this gland offers full protection against dust ingress and can withstand continuous immersion in water, making it suitable for outdoor installations and humid environments.
How does the temperature range of this product enhance its usability?
With an operational range from -40°C to +100°C, it can function effectively in extreme temperatures, ensuring reliability across various industrial settings without risk of failure.
What materials are used in its construction, and why are they selected?
The gland is made from nickel-plated brass, affording it corrosion resistance and strength, while the sealing rings are constructed from ozone and UV-resistant materials for longevity.
Are there specific torque recommendations for its installation?
Yes, it is essential to follow torque recommendations of 6.25 Nm for PG7, ensuring a secure and effective seal during installation, especially in applications subject to vibration.
What types of cables can be used with this gland?
It accommodates cables with diameters between 2mm and 5mm, providing versatility for various wiring needs in automation and industrial applications.
Related links
- Lapp SKINTOP Series 100 Cable Gland M12
- Lapp SKINTOP Series 100 Cable Gland M16
- Lapp SKINTOP Series 100 Cable Gland PG11
- Lapp SKINTOP Series 100 Cable Gland M20
- Lapp SKINTOP Series 100 Cable Gland PG13.5
- Lapp SKINTOP Series 100 Cable Gland PG9
- Lapp SKINTOP Series 5 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 50 Cable Gland PG16
