Lapp SKINTOP ST Series 100 Cable Gland, kit contents: 10 x Cable Gland, PG13.5

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.60

(exc. GST)

$23.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$21.60$4.32
5 +$20.83$4.166

*price indicative

RS Stock No.:
807-9798
Distrelec Article No.:
304-36-426
Mfr. Part No.:
53018030
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

10 x Cable Gland

Number of Pieces

100

Series

SKINTOP ST

Hazardous Area Certification

No

Standards/Approvals

UL File Nr. E79903 (Test in acc. to UL514B), TUV

Thread Size

PG13.5

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, PG13.5 Thread size, 12mm Maximum Cable Diameter - 53018030


This cable gland is designed for versatile applications in various industries, particularly within automation and electronics. It has a thread size of PG13.5 and accommodates cable diameters from 6mm to 12mm. Made from durable polyamide with a grey finish, this product assures effective strain relief and longevity under varying conditions.

Features & Benefits


• IP68 rating ensures protection against dust and water ingress

• Capable of operating between -20°C to +100°C

• Multi-start trapezoidal thread design enhances ease of installation

• Suitable for dynamic and static applications in challenging environments

Applications


• Used for securing cables in automation technology

• Ideal for requiring high levels of protection

• Utilised in measurement and control technology environments

• Effective in mechanical and electrical manufacturing processes

• Applicable for cable management in robotic systems

What specific benefits does the material provide in demanding environments?


The polyamide construction offers resistance to environmental stressors such as UV light and ozone, making it suitable for outdoor and harsh conditions. This enhances its longevity, ensuring minimal replacement frequency in installations.

How does the IP68 rating enhance the product's functionality?


An IP68 rating signifies complete protection against dust and water, allowing for safe usage in wet or dusty conditions, which is crucial for preventative maintenance in industrial settings.

Can this cable gland accommodate varying cable sizes?


Yes, this model supports a cable diameter range from 6mm to 12mm, making it adaptable for diverse wiring needs without compromising on protection or performance.

What installation considerations should be made when using this cable gland?


Ensuring proper sealing is vital for maintaining its IP68 rating during installation. It is important to follow installation guidelines for effective strain relief and a secure fit to prevent cable damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy