Lapp SKINTOP STR-M Series Cable Gland, kit contents: 5 x Cable Gland, M16
- RS Stock No.:
- 276-1141
- Distrelec Article No.:
- 304-28-103
- Mfr. Part No.:
- 53111110
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.09
(exc. GST)
$14.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.618 | $13.09 |
| 25 - 120 | $2.452 | $12.26 |
| 125 + | $2.242 | $11.21 |
*price indicative
- RS Stock No.:
- 276-1141
- Distrelec Article No.:
- 304-28-103
- Mfr. Part No.:
- 53111110
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINTOP STR-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cURus: File Nr. 79903, VDE, DNV, TUV | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINTOP STR-M | ||
Hazardous Area Certification No | ||
Standards/Approvals cURus: File Nr. 79903, VDE, DNV, TUV | ||
Thread Size M16 | ||
- COO (Country of Origin):
- CH
LAPP SKINTOP Series Cable Gland, 21.1mm Maximum Cable Diameter, Polyamide Material - 53111110
This cable gland is designed for effective strain relief and protection in various applications. Offering robust performance, it accommodates a maximum cable diameter of 21.1mm and a minimum diameter of 19mm. This industrial cable gland is constructed from polyamide, offering durability across a temperature range from -40°C to +100°C, making it suitable for a wide variety of environments.
Features & Benefits
• Polyamide construction ensures resilience and durability
• Range conforms to M16 thread size for versatile installation
• Dynamic temperature range ensures reliable performance in harsh conditions
• Ozone and UV resistance enhances longevity of sealing materials
• Large clamping range allows use with various cables
Applications
• Used in automation and control technology systems
• Suitable for machine and equipment manufacturing
• Ideal for electronic technologies and robotics assembly
• Effective for requiring high functional safety
What is the temperature tolerance of this product?
This product can function effectively within a dynamic range of -20°C to +100°C, and statically from -40°C to +100°C, ensuring reliability in various settings.
How does the IP69 rating benefit practical applications?
The IP69 rating means this product is resistant to high-pressure and high-temperature water, making it suitable for use in environments where exposure to water and contaminants is frequent.
What materials are used in constructing the sealing components?
The sealing ring is made from CR, which is resistant to ozone and ultraviolet rays, while the O-ring is constructed from NBR with similar resistance properties, ensuring long-lasting effectiveness in harsh conditions.
Related links
- Lapp SKINTOP Series 100 Cable Gland M16
- Lapp SKINTOP Series 25 Cable Gland M16
- Lapp SKINTOP Series 50 Cable Gland M16
- Lapp SKINTOP Series 100 Cable Gland M12
- Lapp SKINTOP Series 100 Cable Gland M20
- Lapp SKINTOP Series 100 Cable Gland PG11
- Lapp SKINTOP Series 100 Cable Gland PG7
- Lapp SKINTOP Series 100 Cable Gland PG13.5
