Contitech Drive Belt, belt section XPZ 1.073 m, 984 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.23

(exc. GST)

$27.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$25.23
25 - 49$24.81
50 +$24.23

*price indicative

RS Stock No.:
488-3073
Mfr. Part No.:
XPZ 1060
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Belt Section

XPZ

Product Type

Drive Belt

Sub Type

Narrow Belt

Series

CONTI FO-Z

Cord Material

Polyester

Belt Material

Neoprene

Minimum Operating Temperature

-30°C

Belt Width

9.7mm

Belt Height

8mm

Outside Length

1.073m

Maximum Operating Temperature

90°C

Standards/Approvals

DIN 7753 Part 1, ISO 4184

Inside Length

984mm

COO (Country of Origin):
DE

XPZ, XPA & XPB Section Belts


Heavy duty raw edge moulded cog wedge belts

Moderately oil resistant

Resistant to temperatures -30°C to +80°C

Electrically conductive (antistatic) to ISO 1813

Designed for long belt life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy