Roxtec RS Series Blue Cable Gland, IP68

This image is representative of the product range

Subtotal (1 unit)*

$293.20

(exc. GST)

$322.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.20

*price indicative

RS Stock No.:
641-712
Mfr. Part No.:
RS 100 UG
Brand:
Roxtec
Find similar products by selecting one or more attributes.
Select all

Brand

Roxtec

Product Type

Cable Gland

Colour

Blue

Series

RS

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy